Reference Only
BU9006GUZ-E2
Not Recommended for New Designs
Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET
Datasheet
BU9006GUZ-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Switching Voltage Regulators | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-9 | |
| Topology | Buck | |
| Output Voltage | 950 mV to 4.5 V | |
| Output Current | 750 mA | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 2.5 V | |
| Input Voltage, Max | 4.5 V | |
| Switching Frequency | 2 MHz | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BU9006GUZ | |
| Packaging | Reel | |
| Product Type | Switching Voltage Regulators | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BU9006GUZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?