Reference Only
BU90030G-TR
Obsolete
LED Lighting Driver ICs CHARGE PUMP 4V 80MA 6PIN
Datasheet
BU90030G-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LED Lighting Driver ICs | |
| Number of Outputs | 1 Output | |
| Output Current | 80 mA | |
| Package / Case | SSOP-6 | |
| Supply Voltage - Max | 4 V | |
| Supply Voltage - Min | 2 V | |
| Operating Frequency | 1.5 MHz | |
| Series | BU90030G | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Input Voltage | 2 V to 4 V | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Pd - Power Dissipation | 675 mW | |
| Product Type | LED Lighting Drivers | |
| Product | LED Drivers | |
| Subcategory | Driver ICs | |
| Type | Charge Pump |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?