
BU8925MUV-E2
Obsolete
Interface - CODECs
Datasheet
BU8925MUV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - CODECs | |
| Product | PCM CODECs | |
| Resolution | 16 bit | |
| Interface Type | PCM | |
| Supply Voltage - Max | 3.47 V | |
| Supply Voltage - Min | 2.7 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VFQFN-32 | |
| Packaging | Reel | |
| Operating Supply Voltage | 2.7 V to 3.47 V | |
| Product Type | CODECs | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390050 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?