BU8903GU-E2 ROHM Semiconductor

BU8903GU-E2

End of Life
Interface - CODECs IC AUDIO DECODER

Manufacturer:

Mfr Part:
BU8903GU-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInterface - CODECs
ProductAudio Decoders
TypeAudio Decoder
Resolution16 bit
Interface TypeParallel, Serial
Number of ADCs0 ADC
Number of DACs1 DAC
Supply Voltage - Max3.3 V
Supply Voltage - Min2.7 V
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVFBGA-60
PackagingReel
Operating Supply Current3.6 mA
Operating Supply Voltage2.8 V
Product TypeCODECs
SNR - Signal to Noise Ratio90 dB
SubcategoryInterface ICs
THD plus Noise85 dB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390050
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?