Reference Only
BU8772KN-E2
Obsolete
Telecom Interface ICs IC MELODY SOUND SRCE 16 TONE GEN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Telecom Interface ICs | |
| Product | Telecom Sound Generators | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 800 uA, 17 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-28 | |
| Packaging | Reel | |
| Interface Type | Serial | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V | |
| Pd - Power Dissipation | 370 mW | |
| Product Type | Telecom Interface ICs | |
| Series | BU8772KN | |
| Subcategory | Interface ICs | |
| Type | Cellular Phone Sound Generator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?