Reference Only

BU8766FV-E2

Obsolete
Telecom Interface ICs MELODY SOUND SOURCE & SEQUENCER

Manufacturer:

Mfr Part:
BU8766FV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryTelecom Interface ICs
ProductAudio Amplifiers
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseSSOP-16
PackagingReel
Product TypeTelecom Interface ICs
SeriesBU8766FV
SubcategoryInterface ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542310075
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?