Reference Only
BU8272GUW-E2
Obsolete
Interface - I/O Expanders LVDS INTERFACE LSI
Datasheet
BU8272GUW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - I/O Expanders | |
| Series | BU8272GUW | |
| Mounting Style | SMD/SMT | |
| Package / Case | BGA-35 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | I/O Expanders | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU8272GUW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?