Reference Only
BU8254KVT-E2
LVDS Interface IC LVDS INTERF IC 8-150MHZ CLOCK RANGE.
Datasheet
BU8254KVT-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LVDS Interface IC | |
| Type | Serializer | |
| Number of Drivers | 5 Driver | |
| Number of Receivers | 0 Receiver | |
| Data Rate | 784 Mb/s | |
| Input Type | LVCMOS | |
| Output Type | LVDS | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-64 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 57 mA | |
| Operating Supply Voltage | 3.3 V | |
| Pd - Power Dissipation | 700 mW | |
| Product Type | LVDS Interface IC | |
| Product | LVDS Serializer Interface ICs | |
| Series | BU8254KVT | |
| Subcategory | Interface ICs | |
| Part # Aliases | BU8254KVT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.79 | $3,790.00 | |
| $3.62 | $7,240.00 |
Need more?