Reference Only
BU7985KVT
Obsolete
LVDS Interface IC Zener Diode, 100mW, 2 Pin.
Datasheet
BU7985KVT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | LVDS Interface IC | |
| Type | Deserializer | |
| Number of Receivers | 8 Receiver | |
| Data Rate | 784 Mb/s | |
| Input Type | LVDS | |
| Output Type | LVCMOS | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFP-100V | |
| Packaging | Tray | |
| Moisture Sensitive | Yes | |
| Operating Supply Current | 88 mA | |
| Operating Supply Voltage | 3.3 V | |
| Pd - Power Dissipation | 2.55 W | |
| Product Type | LVDS Interface IC | |
| Product | LVDS SerDes | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?