
BU7875GLS-E2
Obsolete
Telecom Interface ICs CELL DATA FORMATTER IR LSI
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Telecom Interface ICs | |
| Product | Data Formatters | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 2.7 V | |
| Operating Supply Current | 1 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | VFLGA-12 | |
| Packaging | Reel | |
| Interface Type | I2C | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Telecom Interface ICs | |
| Series | BU7875GLS | |
| Subcategory | Interface ICs | |
| Type | Cellular Phone Data Formatter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310075 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?