Reference Only
BU7620GUW-E2
Not Recommended for New Designs
Interface - CODECs MONAURAL AUD INTERF CODEC
Datasheet
BU7620GUW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Interface - CODECs | |
| Product | Audio CODECs | |
| Type | Audio CODEC, Mono | |
| Mounting Style | SMD/SMT | |
| Package / Case | BGA-35 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | CODECs | |
| Series | BU7620GUW | |
| Subcategory | Interface ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?