Reference Only

BU7486FVM-TR

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
BU7486FVM-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels2 Channel
GBP - Gain Bandwidth Product10 MHz
SR - Slew Rate10 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min3 V
Operating Supply Current3 mA
Output Current per Channel8 mA
CMRR - Common Mode Rejection Ratio45 dB
Package / CaseMSOP-8
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU7486FVM
PackagingReel
Amplifier TypeHigh Speed Low Voltage Amplifier
Input TypeDifferential
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio60 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.03 %
TechnologyCMOS
Vcm - Common Mode Voltage1.6 V
Part # AliasesBU7486FVM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?