Reference Only
BU7485SG-TR
High Speed Operational Amplifiers LOW VOLT CMOS OP AMP.
Datasheet
BU7485SG-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | High Speed Operational Amplifiers | |
| Series | BU7485SG | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 10 MHz | |
| SR - Slew Rate | 10 V/us | |
| Voltage Gain dB | 105 dB | |
| CMRR - Common Mode Rejection Ratio | 60 dB | |
| Output Current per Channel | 12 mA | |
| Ib - Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 1 mV | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 1.5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-5 | |
| Packaging | Reel | |
| Amplifier Type | Differential Amplifier | |
| Input Type | CMOS | |
| Ios - Input Offset Current | 1 pA | |
| PSRR - Power Supply Rejection Ratio | 80 dB | |
| Pd - Power Dissipation | 540 mW | |
| Product Type | Op Amps - High Speed Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Shutdown | No Shutdown | |
| Subcategory | Amplifier ICs | |
| Technology | Si | |
| Vcm - Common Mode Voltage | 0 V to 1.6 V | |
| Part # Aliases | BU7485SG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?