Reference Only

BU7444SF-E2

Operational Amplifiers - Op Amps .

Manufacturer:

Mfr Part:
BU7444SF-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels4 Channel
GBP - Gain Bandwidth Product600 kHz
SR - Slew Rate300 mV/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min1.7 V
Operating Supply Current200 uA
Output Current per Channel6 mA
CMRR - Common Mode Rejection Ratio45 dB
Package / CaseSOP-14
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBU7444SF
PackagingReel
Amplifier TypeGround Sense Low Voltage Amplifier
Input TypeDifferential
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio60 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
THD plus Noise0.05 %
TechnologyCMOS
Vcm - Common Mode Voltage1.8 V
Part # AliasesBU7444SF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.575$1,437.50
$0.567$2,835.00
Need more?