Reference Only

BU7250SG-TR

Analog Comparators 30V Nch+Pch Middle Power MOSFET.

Manufacturer:

Mfr Part:
BU7250SG-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Number of Channels1 Channel
Output TypeOpen Drain
TypeGeneral Purpose
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Operating Supply Current35 uA
Output Current per Channel6 mA
Vos - Input Offset Voltage11 mV
Ib - Input Bias Current1 pA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesBU7250G
PackagingReel
CMRR - Common Mode Rejection Ratio80 dB
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio80 dB
Pd - Power Dissipation540 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBU7250SG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.455$1,365.00
$0.445$2,670.00
Need more?