Reference Only

BU7233YF-CGE2

Analog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8.

Manufacturer:

Mfr Part:
BU7233YF-CGE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSOP-8
Number of Channels2 Channel
Output TypeOpen Drain
Comparator TypeGeneral Purpose with Latch
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Operating Supply Current10 uA
Output Current per Channel7 mA
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesBU7233YF-C
PackagingReel
CMRR - Common Mode Rejection Ratio80 dB
Input TypeFull Swing
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio80 dB
Pd - Power Dissipation680 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
Propagation Delay Time1.8 us, 0.6 us
QualificationAEC-Q100
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBU7233YF-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.738$1,845.00
$0.736$3,680.00
Need more?