Reference Only

BU7233F-E2

Analog Comparators .

Manufacturer:

Mfr Part:
BU7233F-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Comparators
Mounting StyleSMD/SMT
Package / CaseSOP-8
Number of Channels2 Channel
Output TypeOpen Drain
TypeGeneral Purpose
Supply Voltage - Min1.8 V
Supply Voltage - Max5.5 V
Operating Supply Current10 uA
Output Current per Channel6 mA
Vos - Input Offset Voltage11 mV
Ib - Input Bias Current1 pA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU7233F
PackagingReel
CMRR - Common Mode Rejection Ratio80 dB
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio80 dB
Pd - Power Dissipation540 mW
Product TypeAnalog Comparators
ProductAnalog Comparators
ShutdownNo Shutdown
SubcategoryAmplifier ICs
Part # AliasesBU7233F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.376$940.00
$0.366$1,830.00
Need more?