Reference Only

BU7205HFV-TR

Operational Amplifiers - Op Amps IC CMOS OP AMP.

Manufacturer:

Mfr Part:
BU7205HFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryOperational Amplifiers - Op Amps
Number of Channels1 Channel
GBP - Gain Bandwidth Product2.5 kHz
SR - Slew Rate2.5 V/us
Vos - Input Offset Voltage1 mV
Ib - Input Bias Current1 pA
Supply Voltage - Max5.5 V
Supply Voltage - Min1.8 V
Operating Supply Current400 nA
Output Current per Channel1.2 mA
CMRR - Common Mode Rejection Ratio45 dB
Package / CaseHVSOF-5
Mounting StyleSMD/SMT
ShutdownNo Shutdown
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU7205HFV
PackagingReel
Amplifier TypeUltra Low Supply Current Amplifier
Input TypeDifferential
Ios - Input Offset Current1 pA
PSRR - Power Supply Rejection Ratio60 dB
Product TypeOp Amps - Operational Amplifiers
ProductOperational Amplifiers
SubcategoryAmplifier ICs
TechnologyCMOS
Vcm - Common Mode Voltage3 V
Part # AliasesBU7205HFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.602$1,806.00
$0.594$3,564.00
Need more?