Reference Only

BU7150NUV-E2

Audio Amplifiers Audio Amp Headphone Speaker 1-CH Mono.

Manufacturer:

Mfr Part:
BU7150NUV-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAudio Amplifiers
Output TypeSingle Ended, Bridge
Output Power85 mW
THD plus Noise0.2 %
Package / CaseVSON010V3030-10
Supply Voltage - Min930 mV
Supply Voltage - Max3.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBU7150NUV
PackagingReel
Gain12 dB
Input TypeAnalog
Number of Channels2 Channel
Operating Supply Current1 mA
Product TypeAudio Amplifiers
ProductAudio Amplifiers
ShutdownShutdown
SubcategoryAudio ICs
TypeHeadphone Amplifiers
Part # AliasesBU7150NUV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?