Reference Only
BU6929FV-E2
Obsolete
Audio DSPs HIFI SYNTHSIS INTERF IC SPI 1 CH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Audio DSPs | |
| Number of Channels | 1 Channel | |
| Maximum Clock Frequency | 16.384 MHz | |
| Resolution | 16 bit | |
| Interface Type | Serial, SPI | |
| Package / Case | SSOP-28 | |
| Maximum Data Rate | 192 kbps | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Current | 10 uA | |
| Packaging | Reel | |
| Mounting Style | SMD/SMT | |
| Number of Converters | 1 Converter | |
| Pd - Power Dissipation | 640 mW | |
| Product Type | Audio DSPs | |
| Product | Audio Processors | |
| Subcategory | Audio ICs | |
| Type | Voice Synthesis IC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310035 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?