Reference Only
BU6909AGFT-TL
Motor / Motion / Ignition Controllers & Drivers 5V Single Phase Fan Motor Dr.
Datasheet
BU6909AGFT-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Motor / Motion / Ignition Controllers & Drivers | |
| Product | Brushless DC Motor Controllers | |
| Type | Single Phase | |
| Output Current | 800 mA | |
| Operating Supply Current | 2 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOF-6 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.8 V | |
| Packaging | Reel | |
| Load Voltage Rating | 1.8 V to 5.5 V | |
| Number of Outputs | 2 Output | |
| Operating Frequency | 5 kHz to 50 kHz | |
| Output Voltage | 160 mV | |
| Pd - Power Dissipation | 540 mW | |
| Product Type | Motor / Motion / Ignition Controllers & Drivers | |
| Series | BU6909AGFT | |
| Subcategory | PMIC - Power Management ICs | |
| Part # Aliases | BU6909AGFT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.39 | $1,170.00 | |
| $0.38 | $2,280.00 |
Need more?