Reference Only

BU6651NUX-TR

Not Recommended for New Designs
LDO Voltage Regulators LDO REG 0.2A 8PIN 2.8V 1.8V 1.5V

Manufacturer:

Mfr Part:
BU6651NUX-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseVSON-8
Output Voltage1.5 V, 1.8 V, 2.8 V
Output Current200 mA
Number of Outputs3 Output
PolarityPositive
Input Voltage, Min2.5 V
Input Voltage, Max5.5 V
PSRR / Ripple Rejection - Typ65 dB, 70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU6651NUX
PackagingReel
Line Regulation2 mV
Load Regulation10 mV
Operating Supply Current285 uA
Pd - Power Dissipation660 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBU6651NUX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?