Reference Only
BU6577FV-E2
Obsolete
Analog Front End - AFE ANALOG FRONT END
Datasheet
BU6577FV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Analog Front End - AFE | |
| Series | BU6577FV | |
| Type | CIS/CCD AFE | |
| Resolution | 16 bit | |
| Sampling Rate | 12 MS/s | |
| Number of Channels | 3 Channel | |
| Interface Type | Serial | |
| Supply Voltage - Max | 3.465 V | |
| Supply Voltage - Min | 3.135 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-28 | |
| Packaging | Reel | |
| Analog Supply Voltage | 3.3 V | |
| Digital Supply Voltage | 3.3 V | |
| Input Voltage | 3.135 V to 3.465 V | |
| Pd - Power Dissipation | 640 mW | |
| Product Type | Analog Front End - AFE | |
| Subcategory | Data Converter ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?