
BU6566GVW-E2
Obsolete
Video ICs HOMESECURITY IMAGE PROCESSOR
Datasheet
BU6566GVW-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Video ICs | |
| Type | Camera Image Processor | |
| Operating Supply Voltage | 1.5 V | |
| Operating Supply Current | 6.4 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SBGA-99 | |
| Packaging | Reel | |
| Display Resolution - Pixels | 640 x 480 | |
| Interface Type | Serial | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 410 mW | |
| Product Type | Video ICs | |
| Product | Camera Image Processors | |
| Resolution | 16 bit | |
| Subcategory | Video ICs | |
| Supply Voltage - Max | 1.55 V | |
| Supply Voltage - Min | 1.45 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?