
BU6375FV-E2
End of Life
8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Data Bus Width | 8 bit | |
| Series | BU6375FV | |
| Packaging | Reel | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Product | MCUs | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?