Reference Only
BU52742GUL-E2
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENSOR 7.5MA BIPOLAR 4PIN
Datasheet
BU52742GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 7.5 mA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | 5 mT to 15 mT | |
| Release Point Min/Max (Brp) | - 15 mT to - 5 mT | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | XFBGA-6 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.4 V | |
| Series | BU52742GUL | |
| Packaging | Reel | |
| Pd - Power Dissipation | 460 mW | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?