Reference Only

BU52492NUZ-ZE2

End of Life
Board Mount Hall Effect / Magnetic Sensors Omniplr Det Hall IC VSON04Z1114A; 2.4mT

Manufacturer:

Mfr Part:
BU52492NUZ-ZE2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeOmnipolar
Operating Supply Current4.2 uA
Maximum Output Current500 uA
Operating Point Min/Max- 3.7 mT to 3.7 mT
Release Point Min/Max (Brp)0.7 mT to - 0.7 mT
Operating Supply Voltage1.65 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseVSON-4
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V
PackagingReel
Output TypeCMOS
Pin Count4
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?