Reference Only

BU52055GWZ-E2

Board Mount Hall Effect / Magnetic Sensors HALL EFFECT SENS .5MA OMNI.

Manufacturer:

Mfr Part:
BU52055GWZ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeOmnipolar
Operating Supply Current5 uA
Maximum Output Current500 uA
Operating Point Min/Max4.1 mT
Release Point Min/Max (Brp)1.5 mT to - 1.5 mT
Operating Supply Voltage1.65 V to 3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseUCSP35L1-4
Supply Voltage - Max3.6 V
Supply Voltage - Min1.65 V
SeriesBU52055GWZ
PackagingReel
Output TypeCMOS
Pd - Power Dissipation100 mW
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesBU52055GWZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.321$963.00
Need more?