Reference Only
BU52040HFV-TR
Board Mount Hall Effect / Magnetic Sensors DETECTION LATCH SENS BIPOLAR 1.65-3.3V.
Datasheet
BU52040HFV-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Bipolar | |
| Operating Supply Current | 300 uA | |
| Maximum Output Current | 500 uA | |
| Operating Point Min/Max | 1 mT to 5 mT | |
| Release Point Min/Max (Brp) | -1 mT to -5 mT | |
| Operating Supply Voltage | 1.65 V to 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | HVSOF-5 | |
| Supply Voltage - Max | 3.3 V | |
| Supply Voltage - Min | 1.65 V | |
| Series | BU52040HFV | |
| Packaging | Reel | |
| Output Type | CMOS | |
| Pd - Power Dissipation | 536 mW | |
| Pin Count | 5 Pin | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT | |
| Part # Aliases | BU52040HFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.33 | $3,990.00 |
Need more?