Reference Only

BU52013HFV-TR

Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors MONO DETECTION SENSOR; 1.65-3.3V

Manufacturer:

Mfr Part:
BU52013HFV-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeUnipolar
Operating Supply Current3.5 uA
Maximum Output Current500 uA
Operating Point Min/Max- 5 mT to - 3 mT
Release Point Min/Max (Brp)- 2.1 mT to - 0.6 mT
Operating Supply Voltage2.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
Package / CaseHVSOF-5
SeriesBU52013HFV
PackagingReel
Peak Solder Temperature+ 260 C
Pin Count6
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesBU52013HFV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?