Reference Only

BU52004GUL-E2

Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 2.4-3.3V; 50mS

Manufacturer:

Mfr Part:
BU52004GUL-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBoard Mount Hall Effect / Magnetic Sensors
TypeMonolithic
Operating Supply Current8 uA
Maximum Output Current1 mA
Operating Supply Voltage3 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
SeriesBU52004GUL
PackagingReel
Peak Solder Temperature+ 260 C
Pin Count4
Product TypeBoard Mount Hall Effect / Magnetic Sensors
SubcategorySensors
Termination StyleSMD/SMT
Part # AliasesBU52004GUL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?