
BU52003GUL-E2
Not Recommended for New Designs
Board Mount Hall Effect / Magnetic Sensors Magnetic Sensor 2.4-3.3V; 50mS
Datasheet
BU52003GUL-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Monolithic | |
| Operating Supply Current | 6.5 uA | |
| Maximum Output Current | 1 mA | |
| Operating Point Min/Max | - 5.5 mT to - 3.7 mT | |
| Release Point Min/Max (Brp) | - 2.9 mT to - 0.8 mT | |
| Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Series | BU52003GUL | |
| Packaging | Reel | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 4 | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | BU52003GUL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?