Reference Only

BU4S66G2-TR

Obsolete
Analog Switch ICs SINGLE ANALOG SWITCH

Manufacturer:

Mfr Part:
BU4S66G2-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Number of Channels1 Channel
Configuration1 x SPST
On Resistance - Max280 Ohms
Supply Voltage - Min3 V
Supply Voltage - Max18 V
On Time - Max25 ns
Off Time - Max65 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU4S66G2
PackagingReel
Pd - Power Dissipation670 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max4 uA
Supply TypeSingle Supply
Part # AliasesBU4S66G2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?