Reference Only

BU4936G-TR

Not Recommended for New Designs
Supervisory Circuits LOW VOLT VOLT

Manufacturer:

Mfr Part:
BU4936G-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Threshold Voltage3.6 V
Number of Inputs Monitored1 Input
Output TypeCMOS
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy1 %
SeriesBU4936G
PackagingReel
Chip Enable SignalsNo Chip Enable
Operating Supply Current550 nA
Overvoltage Threshold3.636 V
Pd - Power Dissipation540 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
Quiescent Current500 nA
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min700 mV
Undervoltage Threshold3.564 V
Part # AliasesBU4936G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?