Reference Only

BU4809F-TR

End of Life
Supervisory Circuits IC CMOS VOLT DETECT

Manufacturer:

Mfr Part:
BU4809F-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSOP-4
Threshold Voltage900 mV
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy1 %
SeriesBU4809F
PackagingReel
Chip Enable SignalsNo Chip Enable
Operating Supply Current550 nA
Overvoltage Threshold909 mV
Pd - Power Dissipation400 mW
Power Fail DetectionNo
Product TypeSupervisory Circuits
Quiescent Current300 nA
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min700 mV
Undervoltage Threshold891 mV
Part # AliasesBU4809F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?