Reference Only

BU4584B

Obsolete
Inverters RECOMMENDED ALT

Manufacturer:

Mfr Part:
BU4584B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInverters
Number of Circuits6 Circuit
Logic Family4000
Logic TypeCMOS
Package / CaseDIP-14
Supply Voltage - Max16 V
Supply Voltage - Min3 V
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingBulk
High Level Output Current- 3 mA
Low Level Output Current3 mA
Pin Count14
Product TypeInverters
Propagation Delay Time125 ns, 60 ns, 50 ns
SeriesBU4584B
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?