Reference Only

BU4538B

Obsolete
Monostable Multivibrator RECOMMENDED ALT

Manufacturer:

Mfr Part:
BU4538B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMonostable Multivibrator
Logic TypeMonostable Multivibrator
Elements per Chip2
Propagation Delay Time300 ns, 150 ns
Package / CaseDIP-16
Supply Voltage - Min3 V
Supply Voltage - Max16 V
Low Level Output Current3 mA
High Level Output Current- 1.2 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleThrough Hole
PackagingBulk
Operating Supply Voltage3.3 V, 5 V, 9 V, 12 V
Product TypeMonostable Multivibrator
SeriesBU4538B
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?