Reference Only

BU4240FVE-TR

End of Life
Supervisory Circuits LOW VOLT DETECT VOLT 4.2V

Manufacturer:

Mfr Part:
BU4240FVE-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseVSOF-5
Threshold Voltage4 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay TimeAdjustable
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy1 %
SeriesBU42(43)xxFVE
PackagingReel
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Part # AliasesBU4240FVE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?