Reference Only

BU4211F-TR

End of Life
Supervisory Circuits LOW VOLT DETECT VOLT 1.3V

Manufacturer:

Mfr Part:
BU4211F-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySupervisory Circuits
TypeVoltage Detector
Mounting StyleSMD/SMT
Package / CaseSOP-4
Threshold Voltage1.1 V
Number of Inputs Monitored1 Input
Output TypeOpen Drain
Manual ResetNo Manual Reset
Watchdog TimersNo Watchdog
Battery Backup SwitchingNo Backup
Reset Delay TimeAdjustable
Supply Voltage - Max7 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Accuracy1 %
SeriesBU42(43)xxF
PackagingReel
Operating Supply Current550 nA
Pd - Power Dissipation400 mW
Product TypeSupervisory Circuits
SubcategoryPMIC - Power Management ICs
Supply Voltage - Min900 mV
Part # AliasesBU4211F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390070
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?