Reference Only
BU4069UB
Obsolete
Inverters RECOMMENDED ALT
Datasheet
BU4069UB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Inverters | |
| Number of Circuits | 6 Circuit | |
| Logic Family | 4000 | |
| Logic Type | CMOS | |
| Package / Case | DIP-14 | |
| Supply Voltage - Max | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Supply Voltage - Min | 1.8 V, 2.5 V, 3.3 V, 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| High Level Output Current | - 1.2 mA | |
| Low Level Output Current | 3 mA | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 14 | |
| Product Type | Inverters | |
| Propagation Delay Time | 90 ns, 50 ns, 40 ns | |
| Series | BU4069UB | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?