Reference Only
BU4052BCFV-E2
End of Life
Multiplexer Switch ICs DUAL 4 CH ANALOG MULTIPLEXER
Datasheet
BU4052BCFV-E2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multiplexer Switch ICs | |
| Series | BU4052BC | |
| Product | Multiplexers/Demultiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SSOP-B-16 | |
| Number of Channels | 4 Channel | |
| Configuration | 2 x 4:1 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 18 V | |
| On Resistance - Max | 950 Ohms | |
| On Time - Max | 550 ns | |
| Off Time - Max | 550 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Bandwidth | 20 MHz | |
| Operating Supply Voltage | 3 V to 18 V | |
| Pd - Power Dissipation | 870 mW | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 170 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 15 uA | |
| Supply Type | Single Supply | |
| Part # Aliases | BU4052BCFV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?