Reference Only

BU4052BC

Obsolete
Multiplexer Switch ICs RECOMMENDED ALT 755-BU4052BCF-E2

Manufacturer:

Mfr Part:
BU4052BC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMultiplexer Switch ICs
SeriesBU4052BC
ProductMultiplexers
Mounting StyleThrough Hole
Package / CaseDIP-16
Number of Channels2 Channel
Supply Voltage - Min3 V
Supply Voltage - Max18 V
Maximum Dual Supply Voltage9 V
On Resistance - Max950 Ohms
On Time - Max550 ns
Off Time - Max550 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Bandwidth20 MHz
Operating Supply Voltage3 V to 18 V
Product TypeMultiplexer Switch ICs
Propagation Delay Time45 ns, 20 ns, 15 ns
SubcategorySwitch ICs
Supply Current - Max5 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?