Reference Only
BU4051BC
Obsolete
Multiplexer Switch ICs RECOMMENDED ALT 755-BU4051BCF-E2
Datasheet
BU4051BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Multiplexer Switch ICs | |
| Series | BU4051BC | |
| Product | Multiplexers/Demultiplexers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-16 | |
| Number of Channels | 1 Channel | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 18 V | |
| Maximum Dual Supply Voltage | 9 V | |
| On Resistance - Max | 950 Ohms | |
| On Time - Max | 550 ns | |
| Off Time - Max | 550 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 3 V to 18 V | |
| Packaging | Bulk | |
| Bandwidth | 20 MHz | |
| Pd - Power Dissipation | 1.25 W | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 45 ns, 20 ns, 15 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 5 uA | |
| Supply Type | Single Supply, Dual Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?