Reference Only

BU4030BF-E2

End of Life
Logic Gates QUAD OR GATE

Manufacturer:

Mfr Part:
BU4030BF-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLogic Gates
Logic FunctionXOR
Number of Gates4 Gate
Logic Family4000B
Number of Input Lines8 Input
Number of Output Lines4 Output
Low Level Output Current3 mA
High Level Output Current- 1.2 mA
Propagation Delay Time40 ns
Supply Voltage - Min3 V
Supply Voltage - Max16 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Mounting StyleSMD/SMT
PackagingReel
Height1.39 mm
Length8.7 mm
Logic TypeCMOS
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeLogic Gates
ProductSingle-Function Gates
SeriesBU4030B
SubcategoryLogic ICs
Width4.4 mm
Part # AliasesBU4030BF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?