
BU4021B
Obsolete
Counter Shift Registers 8 BIT STATIC SHIFT REGULATOR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Counter Shift Registers | |
| Counting Sequence | Serial/Parallel to Parallel | |
| Number of Circuits | 1 Circuit | |
| Number of Bits | 8 bit | |
| Logic Family | 4000B | |
| Logic Type | CMOS | |
| Number of Input Lines | 9 | |
| Propagation Delay Time | 400 ns, 170 ns, 115 ns | |
| Supply Voltage - Min | 3.3 V, 5 V, 9 V, 12 V, 15 V | |
| Supply Voltage - Max | 3.3 V, 5 V, 9 V, 12 V, 15 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Function | Shift Register | |
| Mounting Style | Through Hole | |
| Number of Output Lines | 3 | |
| Operating Supply Voltage | 3.3 V, 5 V, 9 V, 12 V, 15 V | |
| Product Type | Counter Shift Registers | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?