Reference Only

BU33UC3WG-TR

Not Recommended for New Designs
Switching Voltage Regulators Full CMOS LDO Regulator

Manufacturer:

Mfr Part:
BU33UC3WG-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategorySwitching Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Output Voltage3.3 V
Output Current300 mA
Number of Outputs1 Output
Input Voltage - Min1.7 V
Input Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBU33UC3WG
PackagingReel
Product TypeSwitching Voltage Regulators
SubcategoryPMIC - Power Management ICs
Part # AliasesBU33UC3WG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?