Reference Only

BU33SA5WGWZ-E2

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
BU33SA5WGWZ-E2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseUCSP30L1-4
Output Voltage3.3 V
Output Current500 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min1.8 V
Input Voltage, Max5 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Dropout Voltage80 mV
PackagingReel
Dropout Voltage - Max150 mV
Line Regulation2 mV
Load Regulation10 mV
Operating Supply Current33 uA
Pd - Power Dissipation410 mW
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy1 %
Part # AliasesBU33SA5WGWZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?