Reference Only

BU33JA2MNVX-CTL

LDO Voltage Regulators 3.3V Output 35uA Typ AEC-Q100 Qualified.

Manufacturer:

Mfr Part:
BU33JA2MNVX-CTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSON004R1010-4
Output Voltage3.3 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min1.7 V
Input Voltage - Max6 V
PSRR / Ripple Rejection - Typ70 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage220 mV
QualificationAEC-Q100
SeriesBUxxJA2MNVX-C
PackagingReel
Dropout Voltage - Max490 mV
Line Regulation2 mV
Load Regulation10 mV
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeFull CMOS LDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBU33JA2MNVX-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.268$1,340.00
Need more?