Reference Only

BU33JA2DG-CTR

LDO Voltage Regulators .

Manufacturer:

Mfr Part:
BU33JA2DG-CTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseSSOP-5
Output Voltage3.3 V
Output Current200 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage, Min1.7 V
Input Voltage, Max6 V
PSRR / Ripple Rejection - Typ68 dB
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Dropout Voltage85 mV
QualificationAEC-Q100
SeriesBUxxJA2DG-C
PackagingReel
Dropout Voltage - Max155 mV
Line Regulation6 mV
Load Regulation1 mV
Product TypeLDO Voltage Regulators
ProductVoltage Regulators
SubcategoryPMIC - Power Management ICs
TypeCMOS LDO Regulator
Voltage Regulation Accuracy2 %
Part # AliasesBU33JA2DG-C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?