Reference Only

BU30UA3WNVX-TL

Not Recommended for New Designs
LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO

Manufacturer:

Mfr Part:
BU30UA3WNVX-TL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryLDO Voltage Regulators
Mounting StyleSMD/SMT
Package / CaseDFN-4
Output Voltage3 V
Output Current300 mA
Number of Outputs1 Output
PolarityPositive
Input Voltage - Min1.7 V
Input Voltage - Max5.5 V
Output TypeFixed
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Dropout Voltage200 mV
SeriesBU30UA3WNVX
PackagingReel
Product TypeLDO Voltage Regulators
SubcategoryPMIC - Power Management ICs
Part # AliasesBU30UA3WNVX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?